Image for DP45-BU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP45-BU

DigiKey Part Number
DP45-BU-ND
Manufacturer
Manufacturer Product Number
DP45-BU
Description
CONN TERM BLK FEED THRU 8-20 AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 8-20 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
500V
Current - UL
45 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.