DP35-RD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 607
Unit Price: £1.76000
Datasheet
Image for DP35-RD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP35-RD

DigiKey Part Number
DP35-RD-ND
Manufacturer
Manufacturer Product Number
DP35-RD
Description
CONN TERM BLK FEED THRU 10-22AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 10-22 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
630V
Current - UL
35 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes