
DH100NKB | |
|---|---|
DigiKey Part Number | DH100NKB-ND |
Manufacturer | |
Manufacturer Product Number | DH100NKB |
Description | FUSE KIT BRD MNT 100A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Board Mount Fuse Kit 100A Holder |
Datasheet | Datasheet |
Category | Kit Type Board Mount |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Current Rating (Amps) 100A |
Packaging Retail Package | Mounting Type Holder |
Part Status Active | Packages Included Blade Type, Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £374.65000 | £374.65 |
| Unit Price without VAT: | £374.65000 |
|---|---|
| Unit Price with VAT: | £449.58000 |

