
DFJ-80-W | |
|---|---|
DigiKey Part Number | DFJ-80-W-ND |
Manufacturer | |
Manufacturer Product Number | DFJ-80-W |
Description | FUSE CARTRIDGE 80A 700VAC/450VDC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 80A 700 VAC 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 450 VDC | |
Response Time | - | |
Applications | Semiconductors | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.130" Dia x 2.630" L (28.70mm x 66.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £291.89000 | £291.89 |
| Unit Price without VAT: | £291.89000 |
|---|---|
| Unit Price with VAT: | £350.26800 |

