
DFJ-400 | |
|---|---|
DigiKey Part Number | DFJ-400-ND |
Manufacturer | |
Manufacturer Product Number | DFJ-400 |
Description | FUSE CRTRDGE 400A 600VAC/450VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 400A 600 VAC 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 450 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.110" Dia x 3.380" L (53.59mm x 85.85mm) | |
Melting I²t | 62200.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,016.76000 | £1,016.76 |
| Unit Price without VAT: | £1,016.76000 |
|---|---|
| Unit Price with VAT: | £1,220.11200 |

