
DFJ-250 | |
|---|---|
DigiKey Part Number | DFJ-250-ND |
Manufacturer | |
Manufacturer Product Number | DFJ-250 |
Description | FUSE CRTRDGE 250A 600VAC/450VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 250A 600 VAC 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 450 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Series | Class J |
Packaging Bulk | Approval Agency CE, CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 2.110" Dia x 7.130" L (53.59mm x 181.10mm) |
Current Rating (Amps) 250A | Melting I²t 17000.0 |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £824.12867 | £12,361.93 |
| Unit Price without VAT: | £824.12867 |
|---|---|
| Unit Price with VAT: | £988.95440 |

