200A 415 VAC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEO200M315

DigiKey Part Number
DEO200M315-ND
Manufacturer
Manufacturer Product Number
DEO200M315
Description
FUSE CRTRDGE 200A 415VAC CYLINDR
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
200A 415 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
200A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
415 VAC
Series
Applications
Electrical, Industrial, Motor Protection
Packaging
Bulk
Breaking Capacity @ Rated Voltage
80kA
Part Status
Active
Package / Case
Cylindrical, Blade Terminal (Bolt)
Mounting Type
Bolt Mount
Size / Dimension
1.161" Dia x 1.850" L (29.50mm x 47.00mm)
Fuse Type
Cartridge
Melting I²t
265000.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£250.97800£1,254.89
Manufacturers Standard Package
Unit Price without VAT:£250.97800
Unit Price with VAT:£301.17360