Similar

DDNS10-GY | |
|---|---|
DigiKey Part Number | DDNS10-GY-ND |
Manufacturer | |
Manufacturer Product Number | DDNS10-GY |
Description | CONN TERM BLK FEED THRU 14-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 14-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 17.5 A | |
Voltage - IEC | 630V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm |



