Image for CSC-602P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC-602P

DigiKey Part Number
CSC-602P-ND
Manufacturer
Manufacturer Product Number
CSC-602P
Description
JUMPER TERM BLK 2POS FLAT PIN
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.315" (8.00mm)
Style
Flat Pins - Angled
For Use With/Related Products
DP and DTST2 Series
Contact Material
Copper Alloy
Contact Finish
Tin
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.