
CSC-410P | |
|---|---|
DigiKey Part Number | CSC-410P-ND |
Manufacturer | |
Manufacturer Product Number | CSC-410P |
Description | JUMPER TERM BLK 10POS FLAT PIN |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins - Angled | |
For Use With/Related Products | DDP and DP Series | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Color | Gray |

