
CM63F | |
|---|---|
DigiKey Part Number | CM63F-ND |
Manufacturer | |
Manufacturer Product Number | CM63F |
Description | 63A 660V CMSTR F/HOLD(10)2.2KG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Circuit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Size | 0.827" Dia x 3.425" L (21mm x 87mm) | |
For Use With/Related Products | BS88 | |
Fuse Type | - | |
Fuseholder Type | - | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £154.11500 | £1,541.15 |
| Unit Price without VAT: | £154.11500 |
|---|---|
| Unit Price with VAT: | £184.93800 |

