Image for CM32FC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM32FC

DigiKey Part Number
CM32FC-ND
Manufacturer
Manufacturer Product Number
CM32FC
Description
FUSEHOLDER 32A 660V COMP (10)1.3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fuse Circuit
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Size
0.543" Dia x 2.165" L (13.8mm x 55mm)
For Use With/Related Products
Bolt Mount Cartridge Fuses
Fuse Type
-
Fuseholder Type
-
Voltage
-
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£141.38700£1,413.87
Manufacturers Standard Package
Unit Price without VAT:£141.38700
Unit Price with VAT:£169.66440