
CM20CF | |
|---|---|
DigiKey Part Number | CM20CF-ND |
Manufacturer | |
Manufacturer Product Number | CM20CF |
Description | FUSE HOLDER CART 600V 30A DIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Bolt Mount Cartridge Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.543" Dia x 2.165" L (13.8mm x 55mm) | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £177.45700 | £1,774.57 |
| Unit Price without VAT: | £177.45700 |
|---|---|
| Unit Price with VAT: | £212.94840 |

