
CM100CF | |
|---|---|
DigiKey Part Number | CM100CF-ND |
Manufacturer | |
Manufacturer Product Number | CM100CF |
Description | FUSE HOLDER CART 600V 100A DIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 100 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.874" Dia x 3.75" L (22.2mm x 95.25mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | Bolt Mount Cartridge Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £285.39600 | £1,426.98 |
| Unit Price without VAT: | £285.39600 |
|---|---|
| Unit Price with VAT: | £342.47520 |

