
CIS40 | |
|---|---|
DigiKey Part Number | CIS40-ND |
Manufacturer | |
Manufacturer Product Number | CIS40 |
Description | FUSE 40A 660V AC C.S.A. CANADIAN |
Customer Reference | |
Detailed Description | Fuse |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - |

