
CHSF-50 | |
|---|---|
DigiKey Part Number | 2041-CHSF-50-ND |
Manufacturer | |
Manufacturer Product Number | CHSF-50 |
Description | COMPACT HIGH SPEED FUSE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 50A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Series | Class aR |
Packaging Bulk | Approval Agency CE, CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA AC, 50kA DC |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.787" Dia x 1.575" L (20.00mm x 40.00mm) |
Current Rating (Amps) 50A | Melting I²t 304.0 |
Voltage Rating - AC 500 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £123.56200 | £617.81 |
| Unit Price without VAT: | £123.56200 |
|---|---|
| Unit Price with VAT: | £148.27440 |

