Image for CHSF-400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHSF-400

DigiKey Part Number
2041-CHSF-400-ND
Manufacturer
Manufacturer Product Number
CHSF-400
Description
COMPACT HIGH SPEED FUSE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
400A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
400A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
aR
Approval Agency
CE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.181" Dia x 2.087" L (30.00mm x 53.00mm)
Melting I²t
21603.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£307.36000£307.36
Manufacturers Standard Package
Unit Price without VAT:£307.36000
Unit Price with VAT:£368.83200