
CHSF-225 | |
|---|---|
DigiKey Part Number | 2041-CHSF-225-ND |
Manufacturer | |
Manufacturer Product Number | CHSF-225 |
Description | COMPACT HIGH SPEED FUSE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 225A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 225A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | aR | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.181" Dia x 2.087" L (30.00mm x 53.00mm) | |
Melting I²t | 6835.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £307.36000 | £307.36 |
| Unit Price without VAT: | £307.36000 |
|---|---|
| Unit Price with VAT: | £368.83200 |

