
CHPV142U | |
|---|---|
DigiKey Part Number | CHPV142U-ND |
Manufacturer | |
Manufacturer Product Number | CHPV142U |
Description | FUSE HLDR 2POLE PHOTOVOLTAIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 50 A 700V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products 14mm x 51mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 2 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.551" Dia x 2.008" L (14mm x 51mm) | Termination Style Screw Terminal |
Current Rating (Amps) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £163.47333 | £490.42 |
| Unit Price without VAT: | £163.47333 |
|---|---|
| Unit Price with VAT: | £196.16800 |

