
CHPV142IU | |
|---|---|
DigiKey Part Number | 2041-CHPV142IU-ND |
Manufacturer | |
Manufacturer Product Number | CHPV142IU |
Description | 2P 14x51 PV Neon Indicator Fuse |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 50 A 1500V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products 14mm x 51mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 2 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.551" Dia x 2.008" L (14.00mm x 51.00mm) | Termination Style Screw Terminal |
Current Rating (Amps) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £181.65000 | £544.95 |
| Unit Price without VAT: | £181.65000 |
|---|---|
| Unit Price with VAT: | £217.98000 |

