
CHPV141IU | |
|---|---|
DigiKey Part Number | 2041-CHPV141IU-ND |
Manufacturer | |
Manufacturer Product Number | CHPV141IU |
Description | 1P 14x51 PV Neon Indicator Fuse |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 50 A 1500V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.551" Dia x 2.008" L (14.00mm x 51.00mm) | |
Current Rating (Amps) | 50 A | |
For Use With/Related Products | 14mm x 51mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £94.90833 | £569.45 |
| Unit Price without VAT: | £94.90833 |
|---|---|
| Unit Price with VAT: | £113.89000 |

