
CHM3DU | |
|---|---|
DigiKey Part Number | 2041-CHM3DU-ND |
Manufacturer | |
Manufacturer Product Number | CHM3DU |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £116.29000 | £116.29 |
| 8 | £91.25750 | £730.06 |
| 12 | £87.01667 | £1,044.20 |
| 52 | £76.45519 | £3,975.67 |
| Unit Price without VAT: | £116.29000 |
|---|---|
| Unit Price with VAT: | £139.54800 |

