Image for CHM3DNU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHM3DNU

DigiKey Part Number
CHM3DNU-ND
Manufacturer
Manufacturer Product Number
CHM3DNU
Description
FUSE HLDR CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30 A
Mfr
For Use With/Related Products
5AG, 13/32" x 1-1/2" (Midget)
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Active
Number of Circuits
3
Mounting Type
Voltage
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Termination Style
Screw Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3£169.66667£509.00
Manufacturers Standard Package
Unit Price without VAT:£169.66667
Unit Price with VAT:£203.60000