
CHM3DCU-H | |
|---|---|
DigiKey Part Number | 2041-CHM3DCU-H-ND |
Manufacturer | |
Manufacturer Product Number | CHM3DCU-H |
Description | MFH,1000V,3P Hex |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 1000V 3 Circuit Cartridge DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 10mm x 38mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £154.72250 | £618.89 |
| Unit Price without VAT: | £154.72250 |
|---|---|
| Unit Price with VAT: | £185.66700 |

