
CHM1DNX | |
|---|---|
DigiKey Part Number | CHM1DNX-ND |
Manufacturer | |
Manufacturer Product Number | CHM1DNX |
Description | FUSE HLDR CART 690V 32A DIN RAIL |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 690V 1 Circuit Cartridge DIN Rail |
Category | Current Rating (Amps) 32 A |
Mfr | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Screw Terminal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHM1DNXU | Eaton - Bussmann Electrical Division | 0 | CHM1DNXU-ND | £42.77917 | Direct |








