
CHM1DCU | |
|---|---|
DigiKey Part Number | CHM1DCU-ND |
Manufacturer | |
Manufacturer Product Number | CHM1DCU |
Description | MODULAR FUSE HOLDER 1000V 1P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class CC |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Screw Terminal |
Current Rating (Amps) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £52.31083 | £627.73 |
| Unit Price without VAT: | £52.31083 |
|---|---|
| Unit Price with VAT: | £62.77300 |

