
CHCC3DU-H | |
|---|---|
DigiKey Part Number | 2041-CHCC3DU-H-ND |
Manufacturer | |
Manufacturer Product Number | CHCC3DU-H |
Description | 3Pole 30A 600V MFH For 10X38 CC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class CC | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £144.34750 | £577.39 |
| Unit Price without VAT: | £144.34750 |
|---|---|
| Unit Price with VAT: | £173.21700 |

