Image for CHCC1DI-48U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHCC1DI-48U

DigiKey Part Number
CHCC1DI-48U-ND
Manufacturer
Manufacturer Product Number
CHCC1DI-48U
Description
FUSE HOLDR CART 48V 30A DIN RAIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 48V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30 A
Mfr
For Use With/Related Products
5AG, 13/32" x 1-1/2" (Midget)
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Active
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Termination Style
Screw Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
12£48.05083£576.61
Manufacturers Standard Package
Unit Price without VAT:£48.05083
Unit Price with VAT:£57.66100