
CH30J3I | |
|---|---|
DigiKey Part Number | 2041-CH30J3I-ND |
Manufacturer | |
Manufacturer Product Number | CH30J3I |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Class J Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 0.813" Dia x 2.25" L (20.65mm x 57.15mm) | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £341.77000 | £341.77 |
| 6 | £277.12500 | £1,662.75 |
| 10 | £260.91200 | £2,609.12 |
| Unit Price without VAT: | £341.77000 |
|---|---|
| Unit Price with VAT: | £410.12400 |

