
CH224DIU | |
|---|---|
DigiKey Part Number | 2041-CH224DIU-ND |
Manufacturer | |
Manufacturer Product Number | CH224DIU |
Description | 4P 22x58 Neon Indicator Fuse Ho |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 100 A 700V 4 Circuit Cartridge DIN Rail |
Category | For Use With/Related Products 22mm x 58mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 4 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.866" Dia x 2.283" L (22.00mm x 58.00mm) | Termination Style Screw Terminal |
Current Rating (Amps) 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £646.40000 | £646.40 |
| Unit Price without VAT: | £646.40000 |
|---|---|
| Unit Price with VAT: | £775.68000 |

