
CH224D | |
|---|---|
DigiKey Part Number | CH224D-ND |
Manufacturer | |
Manufacturer Product Number | CH224D |
Description | FUSE HLDR CART 600V 100A DINRAIL |
Customer Reference | |
Detailed Description | Fuse Holder 100 A 600V 4 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100 A |
Mfr | For Use With/Related Products 22mm x 58mm |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 4 |
Mounting Type | Voltage |
Fuse Size 0.866" Dia x 2.283" L (22mm x 58mm) | Termination Style Screw Terminal |


