
CH223DNIU | |
|---|---|
DigiKey Part Number | 2041-CH223DNIU-ND |
Manufacturer | |
Manufacturer Product Number | CH223DNIU |
Description | 3P+N 22x58 Neon Indicator Fuse |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 100 A 700V 3 Circuit Cartridge DIN Rail |
Category | For Use With/Related Products 22mm x 58mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.866" Dia x 2.283" L (22.00mm x 58.00mm) | Termination Style Screw Terminal |
Current Rating (Amps) 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £661.63000 | £661.63 |
| Unit Price without VAT: | £661.63000 |
|---|---|
| Unit Price with VAT: | £793.95600 |

