
CH223DIU | |
|---|---|
DigiKey Part Number | 2041-CH223DIU-ND |
Manufacturer | |
Manufacturer Product Number | CH223DIU |
Description | 3P 22x58 Neon Indicator Fuse Ho |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 100 A 700V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products 22mm x 58mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.866" Dia x 2.283" L (22.00mm x 58.00mm) | Termination Style Screw Terminal |
Current Rating (Amps) 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £494.92000 | £989.84 |
| Unit Price without VAT: | £494.92000 |
|---|---|
| Unit Price with VAT: | £593.90400 |

