
CH223BN | |
|---|---|
DigiKey Part Number | CH223BN-ND |
Manufacturer | |
Manufacturer Product Number | CH223BN |
Description | FUSE HOLDER CART 600V 100A DIN |
Customer Reference | |
Detailed Description | Fuse Holder 100 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100 A |
Mfr | For Use With/Related Products 22mm x 58mm |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 0.866" Dia x 2.283" L (22mm x 58mm) | Termination Style Screw Terminal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CH223DNU | Eaton - Bussmann Electrical Division | 0 | CH223DNU-ND | £546.91000 | Direct |


