
CH222DIU | |
|---|---|
DigiKey Part Number | 2041-CH222DIU-ND |
Manufacturer | |
Manufacturer Product Number | CH222DIU |
Description | 2P 22x58 Neon Indicator Fuse Ho |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 100 A 700V 2 Circuit Cartridge DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.866" Dia x 2.283" L (22.00mm x 58.00mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | 22mm x 58mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £325.91667 | £977.75 |
| Unit Price without VAT: | £325.91667 |
|---|---|
| Unit Price with VAT: | £391.10000 |

