
CH144DU | |
|---|---|
DigiKey Part Number | CH144DU-ND |
Manufacturer | |
Manufacturer Product Number | CH144DU |
Description | FUSE HLDR 14X51 4POLE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 50 A 700V 4 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products 14mm x 51mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 4 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.551" Dia x 2.008" L (14mm x 51mm) | Termination Style Screw Terminal |
Current Rating (Amps) 50 A | Contact Material Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £361.16000 | £361.16 |
| Unit Price without VAT: | £361.16000 |
|---|---|
| Unit Price with VAT: | £433.39200 |

