
CH143BNI | |
|---|---|
DigiKey Part Number | CH143BNI-ND |
Manufacturer | |
Manufacturer Product Number | CH143BNI |
Description | FUSE HLDR CART 600V 40A DIN RAIL |
Customer Reference | |
Detailed Description | Fuse Holder 40 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40 A |
Mfr | For Use With/Related Products 14mm x 51mm |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 0.551" Dia x 2.008" L (14mm x 51mm) | Termination Style Screw Terminal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CH143DNIU | Eaton - Bussmann Electrical Division | 0 | CH143DNIU-ND | £442.13000 | Direct |

