
CH141DNIU | |
|---|---|
DigiKey Part Number | CH141DNIU-ND |
Manufacturer | |
Manufacturer Product Number | CH141DNIU |
Description | FUSE HLDR 14X51 1POLE +NEUTR IND |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 50 A 700V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.551" Dia x 2.008" L (14mm x 51mm) | |
Current Rating (Amps) | 50 A | |
For Use With/Related Products | 14mm x 51mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | Copper | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £247.13000 | £247.13 |
| Unit Price without VAT: | £247.13000 |
|---|---|
| Unit Price with VAT: | £296.55600 |

