CH141BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £185.03667
Datasheet
Image for CH141BN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH141BN

DigiKey Part Number
CH141BN-ND
Manufacturer
Manufacturer Product Number
CH141BN
Description
FUSE HLDR CART 600V 40A DIN RAIL
Customer Reference
Detailed Description
Fuse Holder 40 A 600V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.551" Dia x 2.008" L (14mm x 51mm)
Current Rating (Amps)
40 A
For Use With/Related Products
14mm x 51mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes