
CH141B-PV | |
|---|---|
DigiKey Part Number | CH141B-PV-ND |
Manufacturer | |
Manufacturer Product Number | CH141B-PV |
Description | FUSE HLDR CART 600V 40A DIN RAIL |
Customer Reference | |
Detailed Description | Fuse Holder 40 A 600V 1 Circuit Cartridge DIN Rail |
Category | Current Rating (Amps) 40 A |
Mfr | For Use With/Related Products 14mm x 51mm |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.551" Dia x 2.008" L (14mm x 51mm) | Termination Style Screw Terminal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHPV141U | Eaton - Bussmann Electrical Division | 0 | CHPV141U-ND | £78.61833 | Direct |

