
CH127-3 | |
|---|---|
DigiKey Part Number | CH127-3-ND |
Manufacturer | |
Manufacturer Product Number | CH127-3 |
Description | FUSE HOLDER CARTRIDGE DIN RAIL |
Customer Reference | |
Detailed Description | Fuse Holder Circuit Cartridge DIN Rail |
Category | Fuse Size 0.813" Dia x 5" L (20.65mm x 127mm) |
Mfr | For Use With/Related Products 13/16" x 5" |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type |

