
CH127-1 | |
|---|---|
DigiKey Part Number | CH127-1-ND |
Manufacturer | |
Manufacturer Product Number | CH127-1 |
Description | FUSE HOLDER CARTRIDGE CHASS MNT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder Circuit Cartridge Chassis Mount |
Category | Fuse Size 0.813" Dia x 5" L (20.65mm x 127mm) |
Mfr | For Use With/Related Products 13/16" x 5" |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Termination Style Screw Terminal |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £204.16750 | £816.67 |
| Unit Price without VAT: | £204.16750 |
|---|---|
| Unit Price with VAT: | £245.00100 |

