
CH-PLC2 | |
|---|---|
DigiKey Part Number | 2041-CH-PLC2-ND |
Manufacturer | |
Manufacturer Product Number | CH-PLC2 |
Description | MFH PLC IND ACCESSORY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Wire Leads |
For Use With/Related Products Class CC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £174.04000 | £174.04 |
| 5 | £144.26400 | £721.32 |
| 10 | £132.99200 | £1,329.92 |
| 50 | £109.88560 | £5,494.28 |
| Unit Price without VAT: | £174.04000 |
|---|---|
| Unit Price with VAT: | £208.84800 |

