Image for CGL-90 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGL-90

DigiKey Part Number
CGL-90-ND
Manufacturer
Manufacturer Product Number
CGL-90
Description
FUSE CRTRDGE 90A 600VAC CYLINDR
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
90A 600 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
90A
Voltage Rating - AC
600 VAC
Response Time
-
Applications
Motor Protection, Transformer Protection
Features
-
Class
C
Approval Agency
CE, CSA
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.340" Dia x 2.391" L (34.04mm x 60.72mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£265.51400£1,327.57
Manufacturers Standard Package
Unit Price without VAT:£265.51400
Unit Price with VAT:£318.61680