
CGL-50 | |
|---|---|
DigiKey Part Number | CGL-50-ND |
Manufacturer | |
Manufacturer Product Number | CGL-50 |
Description | FUSE CRTRDGE 50A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50A 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 600 VAC |
Series | Applications Motor Protection, Transformer Protection |
Packaging Bulk | Class C |
Part Status Active | Approval Agency CE, CSA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.813" Dia x 2.000" L (20.64mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £189.70700 | £1,897.07 |
| Unit Price without VAT: | £189.70700 |
|---|---|
| Unit Price with VAT: | £227.64840 |

