Image for CGL-35 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGL-35

DigiKey Part Number
CGL-35-ND
Manufacturer
Manufacturer Product Number
CGL-35
Description
FUSE CARTRIDGE 35A 600VAC/250VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35A 600 VAC 250 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
35A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
600 VAC
Series
Voltage Rating - DC
250 VDC
Packaging
Bulk
Applications
Motor Protection, Transformer Protection
Part Status
Active
Class
C
Mounting Type
Bolt Mount
Approval Agency
CE, CSA
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£144.28000£1,442.80
Manufacturers Standard Package
Unit Price without VAT:£144.28000
Unit Price with VAT:£173.13600