
CGL-20 | |
|---|---|
DigiKey Part Number | CGL-20-ND |
Manufacturer | |
Manufacturer Product Number | CGL-20 |
Description | FUSE CARTRIDGE 20A 600VAC/250VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | - | |
Applications | Motor Protection, Transformer Protection | |
Features | - | |
Class | C | |
Approval Agency | CE, CSA | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.813" Dia x 2.000" L (20.64mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £94.61300 | £946.13 |
| Unit Price without VAT: | £94.61300 |
|---|---|
| Unit Price with VAT: | £113.53560 |

