
CGL-15 | |
|---|---|
DigiKey Part Number | CGL-15-ND |
Manufacturer | |
Manufacturer Product Number | CGL-15 |
Description | FUSE CARTRIDGE 15A 600VAC/250VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15A 600 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 250 VDC |
Series | Applications Motor Protection, Transformer Protection |
Packaging Bulk | Class C |
Part Status Active | Approval Agency CE, CSA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.813" Dia x 2.000" L (20.64mm x 50.80mm) |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £102.20400 | £1,022.04 |
| Unit Price without VAT: | £102.20400 |
|---|---|
| Unit Price with VAT: | £122.64480 |

