
CFP200A | |
|---|---|
DigiKey Part Number | CFP200A-ND |
Manufacturer | |
Manufacturer Product Number | CFP200A |
Description | FUSE 200A 660VAC |
Customer Reference | |
Detailed Description | Fuse |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - |

