
CFC-60 | |
|---|---|
DigiKey Part Number | 2041-CFC-60-ND |
Manufacturer | |
Manufacturer Product Number | CFC-60 |
Description | 35 - 60A TCF COVER, 600V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Cable Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.92000 | £22.92 |
| Unit Price without VAT: | £22.92000 |
|---|---|
| Unit Price with VAT: | £27.50400 |

